GBC36DCTH

Heilind Number:SULGBC36DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCTH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCTH

Detailed Description

Introducing the GBC36DCTH Board-To-Board PCB Connector, a high-performance component designed for reliable power transmission in electronic systems. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and efficient connectivity. Crafted with PA9T and Phosphor Bronze materials, it offers exceptional durability and conductivity. The gold-plated hairpin contacts guarantee optimal signal transfer, while the matte tin termination provides corrosion resistance. With a pitch of 2.54mm, it accommodates precise PCB layouts. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. With 72 positions and a tail length of 4.32mm, it facilitates intricate board-to-board connections. Trust the GBC36DCTH for seamless interconnectivity in your electronic designs.