GBC36DCTI

Heilind Number:SULGBC36DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCTI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCTI

Detailed Description

Introducing the GBC36DCTI, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and 72 positions across 2 rows, this connector offers secure and reliable connectivity. Its female gender and threaded mount type ensure a stable connection, while the termination method of thru-hole soldering guarantees durability. Constructed with PA9T and featuring phosphor bronze contacts plated with gold, this connector provides excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and with an amperage rating of 3A, it is suitable for a wide range of electronic systems. The straight orientation and hairpin contact type facilitate easy installation. With a temperature range of -65 to 125°C and termination plating of matte tin, it ensures reliable performance even in harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. RoHS compliant and meticulously engineered, the GBC36DCTI is the perfect choice for high-reliability connectivity in aerospace, defense, and industrial systems.