GBC36DCTN-S288

Heilind Number:SULGBC36DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DCTN-S288

Detailed Description

Introducing the GBC36DCTN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring 72 gold-plated hairpin contacts made of PA9T and Phosphor Bronze, it guarantees excellent conductivity and durability. The card extender termination method and straddle orientation make it versatile for various applications. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial projects. Its compact design, with a connector height of 15.49mm and width of 9.4mm, offers space-saving efficiency. With matte tin termination plating for enhanced performance, the GBC36DCTN-S288 is a top choice for reliable interconnect solutions.