GBC36DCTS

Heilind Number:SULGBC36DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCTS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCTS

Detailed Description

Introducing the GBC36DCTS, a high-performance female board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity with a current rating of 3A and a voltage tolerance of up to 700VAC. With a compact design, it offers 72 positions across 2 rows with a pitch of 2.54mm, making it ideal for densely populated PCBs. The Hairpin contact type and Side Hole mount provide secure and efficient connectivity, while the Thru Hole termination method guarantees easy assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the GBC36DCTS for superior performance in your electronic systems.