GBC36DCTT

Heilind Number:SULGBC36DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCTT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCTT

Detailed Description

The GBC36DCTT is a reliable and high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal signal transfer and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of various electronic systems. The hairpin contact type and threaded mount offer secure and stable connections, while the thru-hole termination method simplifies installation. With 72 positions spread across 2 rows and a pitch of 2.54mm, it allows for efficient PCB-to-PCB connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures reliable solder joints. Ideal for aerospace, defense, and industrial applications, the GBC36DCTT is a trusted solution for critical connectivity needs.