GBC36DCWH

Heilind Number:SULGBC36DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DCWH

Detailed Description

The GBC36DCWH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 72 positions, this connector ensures secure and reliable connections. With a pitch of 2.54mm (.1 in) and a contact material of phosphor bronze plated with gold, it guarantees excellent conductivity. The straight orientation and clearance hole mount type make it easy to install on PCBs. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The connector's compact design, with a height of .61 in (15.49mm) and a width of 9.4mm (.37 in), allows for efficient PCB layout. The termination method, through-hole, with matte tin plating, ensures durability. Whether for aerospace, defense, or industrial applications, the GBC36DCWH meets the highest standards of reliability and performance.