GBC36DCWI

Heilind Number:SULGBC36DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DCWI

Detailed Description

GBC36DCWI features a robust design suitable for demanding applications. This connector, crafted from PA9T and Phosphor Bronze, offers reliable performance with an amperage rating of 3A and voltage capacity of 700VAC. With two rows and 72 positions, it allows for extensive connectivity on PCBs. The threaded mount type and through-hole termination ensure secure installation. Gold-plated contacts on hairpin connectors guarantee efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient. Suitable for board-to-board and card edge connections, this product is a dependable choice for various electronic systems. Terminated with matte tin, it complies with industry standards for enhanced reliability. The GBC36DCWI, though not high-reliability designated, offers exceptional performance in critical applications.