GBC36DCWN

Heilind Number:SULGBC36DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCWN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCWN

Detailed Description

Introducing the GBC36DCWN, a high-performance female board-to-board PCB connector designed for precision and durability. Crafted with PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity and longevity. Featuring a pitch of 2.54mm and capable of handling up to 3A of current at 700VAC, it is ideal for demanding electronic applications. With two rows and 72 positions, it offers ample connectivity options. The Hairpin contact type and gold-plated contacts guarantee efficient signal transmission. Its straight orientation and no mounting requirement make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. The Matte Tin termination plating enhances its resistance to corrosion. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether used in aerospace, telecommunications, or industrial systems, the GBC36DCWN is a dependable solution for your connectivity needs.