GBC36DCWS

Heilind Number:SULGBC36DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCWS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCWS

Detailed Description

This GBC36DCWS connector boasts a high-performance design crafted for precision and reliability in demanding electronic applications. Featuring PA9T and phosphor bronze construction, it ensures robust connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The two rows of hairpin contacts, plated with gold for optimal conductivity, offer seamless mating. Designed for through-hole mounting with a 2.54mm pitch, it provides secure attachment on circuit boards. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial use. With 72 positions and a compact form factor, it maximizes connectivity while saving space. The matte tin termination plating enhances durability and solderability, ensuring long-term performance. Trust in the GBC36DCWS for critical board-to-board and card edge connections where reliability is paramount.