GBC36DCWT-S288

Heilind Number:SULGBC36DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCWT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DCWT-S288

Detailed Description

Introducing the GBC36DCWT-S288, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable signal transmission even in demanding environments. With a pitch of 2.54mm and 72 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount type and card extender termination method provide secure attachment, while the hairpin contact type guarantees low contact resistance. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for various industrial settings. With a compact design, measuring only 15.49mm in height and 9.4mm in width, the GBC36DCWT-S288 is ideal for space-constrained applications. Trust in its Matte Tin termination plating for long-term durability. Upgrade your PCB connections with this premium connector, meeting the highest standards of performance and reliability.