GBC36DCWT

Heilind Number:SULGBC36DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DCWT

Detailed Description

GBC36DCWT features a durable construction combining PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it offers secure power transmission. This female connector, with two rows and a threaded mount type, guarantees a stable and secure connection on the circuit board. The termination method of Thru Hole and contact material of Phosphor Bronze with Gold plating ensure excellent conductivity. Featuring a pitch of 2.54mm (.1 in) and hairpin contact type, it allows for efficient signal transfer. With 72 positions and a straight orientation, it offers versatility in board-to-board connections. The connector's operating temperature range of -65 to 125°C, matte Tin termination plating, and compact dimensions of .61 in (15.49mm) height and 9.4mm (.37 in) width make it ideal for various applications in the electronics industry.