| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC36DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC36DEYH |
GBC36DEYH
| Heilind Number: | SULGBC36DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC36DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC36DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows of 36 contacts each, this connector offers reliable connectivity in a compact form factor. Featuring a contact material of Phosphor Bronze with Gold plating, it ensures excellent conductivity and durability. The Cantilever contact type and Thru Hole termination method make for easy and secure installation. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its clearance hole mount type and straight orientation further enhance its versatility. Trust the GBC36DEYH for your critical connectivity needs in aerospace, defense, industrial, and other high-reliability applications.

