GBC36DEYN

Heilind Number:SULGBC36DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DEYN

Detailed Description

GBC36DEYN features a robust construction combining PA9T housing with Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector offers secure connectivity in high-power applications. Boasting two rows of 72 cantilever contacts, it facilitates efficient PCB board-to-board connections with a pitch of 2.54mm. The termination method is through-hole, with gold-plated contacts for enhanced conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, it meets the demands of various industries. With a straight orientation and a tail length of 11.18mm, it provides easy installation and secure attachment. The matte tin termination plating ensures durability and longevity. This connector, part of the hi-rel category, is ideal for use in aerospace, defense, and other critical applications.