GBC36DKAD

Heilind Number:SULGBC36DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DKAD

Detailed Description

The GBC36DKAD is a high-quality connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable performance. With a contact rating of 3A and 700VAC, it's suitable for power and signal transmission. The female connector has two rows, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The gold-plated phosphor bronze contacts ensure excellent conductivity. With a pitch of 2.54mm, it's compatible with standard PCB layouts. The cantilever contact type and right-angle orientation further enhance versatility. With 72 positions and a tail length of 2.54mm, it provides ample connectivity in a compact form factor. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. The termination plating of matte tin adds to its reliability. Categorized under Board to Board PCB Connectors and Card Edge Connectors, this product is ideal for various electronic applications. (Acronym: GBC36DKAD)