GBC36DKAH

Heilind Number:SULGBC36DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKAH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKAH

Detailed Description

Introducing the GBC36DKAH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T and phosphor bronze construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent industry standards for power transmission. The female connector, with two rows of 72 positions each, offers ample connectivity options. Its clearance hole mount and thru-hole termination method make installation a breeze. Gold-plated phosphor bronze contacts guarantee low contact resistance and long-term performance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Its right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width ensure versatile integration into any PCB design. Trust the GBC36DKAH for your high-reliability connectivity needs.