GBC36DKAN

Heilind Number:SULGBC36DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKAN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKAN

Detailed Description

The GBC36DKAN PCB connector features a durable construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage capability of 700VAC, this female connector is suitable for high-power applications. Its 2 rows of 72 cantilever contacts with gold plating offer secure and low-resistance connections. Designed for through-hole mounting, it provides easy installation on PCBs. The right-angle orientation and compact dimensions (13.97mm height, 9.4mm width) optimize space utilization. Operating within a wide temperature range of -65 to 125°C, it guarantees stability in harsh conditions. With matte tin termination plating, it ensures solderability and durability. Ideal for hi-rel board-to-board and card edge connections, the GBC36DKAN is a reliable solution for your connectivity needs.