GBC36DKAS

Heilind Number:SULGBC36DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKAS

Detailed Description

Introducing the GBC36DKAS, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic applications. With a compact form factor and a sturdy construction, this connector features PA9T and phosphor bronze materials, ensuring durability and optimal signal transmission. The 2-row, 72-position design with side hole mount and thru-hole termination method offers easy installation on PCBs. The gold-plated phosphor bronze contacts with a cantilever structure guarantee secure connections with minimal signal loss. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the demands of various power and data transmission requirements. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse environmental conditions. Its right-angle orientation and low profile make it ideal for space-constrained applications. The matte tin termination plating ensures excellent solderability. Trust the GBC36DKAS for efficient and robust board-to-board connections in your electronic designs.