GBC36DKAT

Heilind Number:SULGBC36DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKAT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKAT

Detailed Description

The GBC36DKAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a 3A current rating and 700VAC voltage rating, it meets stringent performance standards. The threaded mounting and thru-hole termination method provide secure and stable connections. Its cantilever contact type and right-angle orientation make it ideal for space-constrained layouts. With 72 positions and a 2.54mm pitch, it offers high-density connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industries. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Matte tin termination plating ensures durability. Perfect for aerospace, defense, and industrial applications, the GBC36DKAT is a reliable solution for your connectivity needs.