GBC36DKDH

Heilind Number:SULGBC36DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKDH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKDH

Detailed Description

GBC36DKDH features a durable construction of PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, this female connector is designed for high-power applications. Its two rows and 72 positions offer ample connectivity options, while the clearance hole mount type and thru-hole termination method make installation easy. The gold-plated cantilever contacts provide excellent conductivity, and the matte tin termination plating enhances durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB designs. Perfect for board-to-board and card edge connections, the GBC36DKDH is a versatile and high-performance solution for your connectivity needs.