GBC36DKDI

Heilind Number:SULGBC36DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKDI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKDI

Detailed Description

Introducing our GBC36DKDI connector, designed for high-performance applications. This female connector features two rows with a threaded mount type for secure installation. Its termination method is through hole, ensuring reliable connectivity. Constructed with PA9T housing and phosphor bronze contacts plated in gold, it guarantees superior durability and signal transmission. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, it meets stringent industry standards. The cantilever contact type and straight orientation offer easy mating. Boasting 72 positions and a tail length of 4.06mm (.16in), it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With a low connector height of 15.49mm (.61in) and a width of 9.4mm (.37in), it's space-efficient. The termination plating in matte tin ensures corrosion resistance. Classified under Board To Board PCB Connectors and Card Edge Connectors, it's ideal for various electronic systems. While not classified as hi-rel, its performance is top-notch. In summary, the GBC36DKDI is a reliable, high-quality connector essential for demanding applications.