GBC36DKDN

Heilind Number:SULGBC36DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKDN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKDN

Detailed Description

Introducing our SKU GBC36DKDN, a high-quality 72-position female connector designed for board-to-board PCB applications. With PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. Featuring a cantilever contact type and thru-hole termination method, it offers easy installation and secure connections. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700 VAC, it guarantees performance in various environments. The 2.54mm pitch and straight orientation make it versatile for different PCB layouts. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet efficient solution. Trust in the durability of this connector, with matte tin termination plating enhancing its longevity. Ideal for applications requiring high reliability and quality, the GBC36DKDN is a crucial component in your electronic systems.