GBC36DKDS

Heilind Number:SULGBC36DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKDS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKDS

Detailed Description

Introducing the GBC36DKDS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and 0.1in, it offers precise connectivity in a compact form factor. The female, straight orientation connector with 72 positions and side hole mount type is ideal for intricate circuit designs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it guarantees consistent performance. The Cantilever contact type and thru-hole termination method with matte tin plating further enhance durability. Measuring 15.49mm in height and 9.4mm in width, it provides a secure and space-efficient connection solution. Perfect for applications where reliability is paramount, the GBC36DKDS is a top choice in the realm of high-quality connectors.