GBC36DKDT

Heilind Number:SULGBC36DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKDT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKDT

Detailed Description

The GBC36DKDT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector has a compact design with two rows of 72 cantilever contacts on a 2.54mm pitch, allowing for high-density mounting. Its threaded and thru-hole mounting options offer secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The connector's matte tin termination plating ensures solderability. Ideal for industrial and aerospace applications, the GBC36DKDT meets the stringent requirements of hi-rel environments.