GBC36DKEH

Heilind Number:SULGBC36DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DKEH

Detailed Description

This PA9T & Phosphor Bronze Board-to-Board/ Card Edge Connector, SKU GBC36DKEH, offers high-performance connectivity in a compact design. Featuring a 2-row layout with 72 female contacts, each cantilevered for secure mating, this connector ensures reliable data transmission. The termination method of thru-hole clearance hole mounting with gold-plated phosphor bronze contacts guarantees excellent signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various applications. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. The connector's low-profile design, with a height of 13.97mm and a width of 9.4mm, saves valuable board space. The matte tin termination plating further enhances durability. Whether used in hi-rel systems or standard applications, the GBC36DKEH is a reliable choice for your connectivity needs.