GBC36DKEI

Heilind Number:SULGBC36DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKEI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKEI

Detailed Description

Introducing the GBC36DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 72 female contacts, each crafted from durable PA9T and Phosphor Bronze with gold plating for excellent conductivity. The cantilever contact type ensures reliable connections, while the threaded mount type and thru-hole termination method guarantee secure attachment to your PCB. Operating flawlessly in temperatures ranging from -65 to 125°C and with a high voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GBC36DKEI for efficient and dependable board-to-board connectivity in your projects.