| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC36DKEN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC36DKEN |
GBC36DKEN
| Heilind Number: | SULGBC36DKEN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC36DKEN |
| ECAD Model: |
Specifications
Detailed Description
The GBC36DKEN is a high-performance female connector, featuring PA9T housing and durable phosphor bronze contacts with gold plating for optimal conductivity. With a pitch of 2.54mm, it offers 72 positions across 2 rows, ensuring efficient PCB connectivity. Its cantilever contact type and right-angle orientation make it suitable for various electronic applications. Operating at an impressive 700 VAC voltage and with an operating temperature range of -65 to 125°C, this connector guarantees reliable performance even in harsh environments. Its termination method of thru hole and termination plating of matte tin further enhance its durability. Perfect for board-to-board and card edge connections, the GBC36DKEN is a top choice for engineers seeking high-quality PCB connectors.

