GBC36DKES

Heilind Number:SULGBC36DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DKES

Detailed Description

Introducing the GBC36DKES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a dual-row, right-angle orientation with 72 female contacts, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Termination is via through-hole mounting, guaranteeing secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it suitable for space-constrained applications. The matte tin termination plating ensures long-term durability. Trust the GBC36DKES for high-reliability connections in your electronic designs.