GBC36DKET

Heilind Number:SULGBC36DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKET
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKET

Detailed Description

Introducing the GBC36DKET, a high-performance board-to-board PCB connector designed for robust and reliable connectivity. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures optimal signal transmission and longevity. With a 2.54mm pitch and 72 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Operating at a voltage of 700 VAC and an extended temperature range from -65 to 125°C, it is suitable for demanding industrial applications. The cantilever contact type and right-angle orientation facilitate easy mating in tight spaces. With a connector height of 13.97mm and width of 9.4mm, it provides a compact solution without compromising on performance. Trust the GBC36DKET for your connectivity needs, whether in telecommunications, aerospace, or industrial machinery.