GBC36DKJD

Heilind Number:SULGBC36DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKJD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKJD

Detailed Description

Introducing GBC36DKJD, a high-performance female connector designed for optimal connectivity in electronic applications. Crafted with PA9T and Phosphor Bronze materials, this component ensures reliability and durability. With a contact plating of gold and termination method through-hole, it guarantees excellent signal transmission. Featuring two rows with a pitch of 2.54mm and 72 positions, it offers ample connectivity options. The cantilever contact type and right-angle orientation further enhance its versatility. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. With a temperature range of -65 to 125°C, it is suitable for diverse environments. The connector's clearance hole mount and tail length of 12.7mm facilitate easy installation. 13.97mm in height and 9.4mm in width, it's compact yet efficient. Ideal for board-to-board and PCB connections, this component is a must-have for reliable electronic assemblies.