GBC36DKJH

Heilind Number:SULGBC36DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKJH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKJH

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the GBC36DKJH connector is designed for high-performance applications. With a current rating of 3A and a voltage of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts with gold plating offer excellent conductivity, while the cantilever contact type and right-angle orientation provide convenient connectivity. Boasting 72 positions and a 2.54mm pitch, it allows for versatile board-to-board or card edge connections. The termination method of thru-hole with matte tin plating guarantees secure attachment to PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-restricted applications. Whether in industrial or commercial settings, the GBC36DKJH ensures efficient and durable interconnectivity.