GBC36DKJI

Heilind Number:SULGBC36DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DKJI

Detailed Description

This high-performance female board-to-board PCB connector, with SKU GBC36DKJI, is designed for optimal connectivity in electronic devices. Featuring PA9T and Phosphor Bronze construction, it ensures reliability in demanding applications. With a 2.54mm pitch and 72 positions across 2 rows, it offers ample connectivity options. The contact material is gold-plated for enhanced conductivity, while the termination method is through-hole for secure attachment. Operating at a voltage of 700 VAC and an extreme temperature range of -65 to 125 °C, this connector is suitable for various environments. Its right-angle orientation and threaded mount type facilitate easy installation on PCBs. The matte tin termination plating adds durability. Ideal for use in industrial and commercial electronics, this connector guarantees efficient and stable connections.