GBC36DKJN

Heilind Number:SULGBC36DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKJN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKJN

Detailed Description

The GBC36DKJN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 72 positions in a dual-row configuration, this connector ensures reliable connectivity in electronic systems. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it offers excellent conductivity and durability. The cantilever contact type and right-angle orientation make it suitable for space-constrained installations. With a 3A current rating and 700VAC voltage rating, it meets stringent performance requirements. The connector is designed for through-hole termination with matte tin plating, ensuring secure and stable connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for densely populated PCBs. Trust the GBC36DKJN for high-reliability connectivity in your electronic designs.