GBC36DKJS

Heilind Number:SULGBC36DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DKJS

Detailed Description

Introducing the GBC36DKJS, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T and Phosphor Bronze construction, this female connector offers optimum conductivity and durability. With a voltage rating of 700 VAC and amperage of 3A, it ensures safe and efficient power transmission. The dual-row, right-angle orientation with side hole mount type allows for easy and secure installation in tight spaces. Each of the 72 gold-plated cantilever contacts ensures a stable connection with minimal signal loss. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of industrial applications. Its compact design with a connector height of 13.97mm and width of 9.4mm saves valuable space on your PCB layout. With matte tin termination plating, it guarantees long-term performance. Trust the GBC36DKJS for seamless connectivity in your electronic systems.