GBC36DKMH

Heilind Number:SULGBC36DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKMH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKMH

Detailed Description

Introducing the GBC36DKMH, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and reliable connections. With a contact material of Phosphor Bronze and Gold plating, it ensures excellent conductivity and durability. The cantilever contact type and wire wrap termination method make it easy to install. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various environments. Its 72 positions and tail length of 14.22mm provide ample connectivity options. The connector’s compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. RoHS compliant and with matte tin termination plating, it meets industry standards for environmental safety. Whether it’s for telecommunications, aerospace, or industrial equipment, the GBC36DKMH guarantees superior performance and reliability.