GBC36DKMI

Heilind Number:SULGBC36DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKMI

Detailed Description

Introducing the GBC36DKMI, a high-performance board-to-board PCB connector meticulously engineered for reliability in demanding environments. Crafted with PA9T and featuring contact pins made of durable phosphor bronze with gold plating, this connector ensures secure and efficient power transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers exceptional connectivity for your electronic systems. The female connector, with two rows of cantilever contacts, guarantees a stable and precise fit. Designed for wire wrap termination, it's easy to install for seamless integration. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where rugged performance is essential. With 72 positions and a tail length of 14.22mm, it provides ample connectivity options while its compact form factor, measuring only 15.49mm in height and 9.4mm in width, ensures efficient use of space on your PCB. Trust the GBC36DKMI for superior quality and performance in your connectivity solutions.