GBC36DKMS

Heilind Number:SULGBC36DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKMS

Detailed Description

Introducing the GBC36DKMS, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. With a compact form factor and a side-hole mount type, this connector is perfect for space-constrained applications. Featuring 72 female contacts made of PA9T and phosphor bronze with gold plating, it ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The cantilever contact type and wire wrap termination method guarantee secure and efficient connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its matte tin termination plating enhances durability, while its straight orientation and 2.54mm pitch facilitate easy installation on PCBs. Trust the GBC36DKMS for high-speed and high-reliability connectivity in your electronic systems.