GBC36DKNH

Heilind Number:SULGBC36DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKNH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKNH

Detailed Description

Introducing the GBC36DKNH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 72 female contacts made of PA9T & phosphor bronze with gold plating, it guarantees excellent conductivity and durability. The cantilever contact type and clearance hole mount offer secure and efficient connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating enhances solderability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust, meeting the stringent requirements of aerospace, defense, and industrial applications. Trust the GBC36DKNH for seamless and high-speed connectivity in your designs.