GBC36DKNI

Heilind Number:SULGBC36DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKNI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKNI

Detailed Description

Introducing the GBC36DKNI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable connectivity with minimal signal loss. With a dual-row, threaded mount configuration and cantilever contact type, it offers secure and efficient mating. Boasting 72 positions with a 2.54mm pitch, it provides ample connectivity options. Operating at a wide temperature range from -65 to 125°C, it excels in harsh environments. The Matte Tin termination plating enhances durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance standards. Compact yet sturdy, with a connector height of 13.97mm and width of 9.4mm, it's ideal for space-constrained applications. Trust the GBC36DKNI for seamless board-to-board connections in aerospace, military, and industrial settings.