GBC36DKNN

Heilind Number:SULGBC36DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGBC36DKNN

Detailed Description

Introducing the GBC36DKNN PCB connector, designed for high-performance applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise board-to-board connections. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity even in demanding environments. The cantilever contact type and straddle orientation provide secure and stable connections. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C and termination plating of matte tin, it offers durability and performance. The 72 positions, along with a tail length of 15.37mm, make it versatile for various PCB setups. Ideal for high-reliability systems, the GBC36DKNN is a crucial component in ensuring seamless connectivity and performance.