GBC36DKNS

Heilind Number:SULGBC36DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKNS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKNS

Detailed Description

Introducing the GBC36DKNS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm and two rows of 36 positions each, this connector offers seamless connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold plating, it ensures optimal conductivity and durability. The cantilever contact type and card extender termination method guarantee secure mating and easy installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for use in a wide range of applications. The connector's side hole mount and straddle orientation provide flexibility in PCB layout. With a connector height of 13.97mm and a width of 9.4mm, it offers a space-saving solution without compromising on performance. Trust the GBC36DKNS for your critical connectivity needs in aerospace, military, and industrial systems.