GBC36DKNT

Heilind Number:SULGBC36DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKNT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKNT

Detailed Description

The GBC36DKNT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this female connector ensures reliable connectivity in harsh environments. With two rows and a threaded mount type, it offers secure attachment to PCBs. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent power requirements. With 72 cantilever contacts, each with a pitch of 2.54mm and a tail length of 15.37mm, it provides ample connectivity options. The connector's orientation is straddle, making it ideal for parallel PCB mating. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating ensures durability and long-term performance. In summary, the GBC36DKNT is a top-of-the-line PCB connector, perfect for high-reliability applications in industries such as aerospace, defense, and telecommunications.