GBC36DKRH

Heilind Number:SULGBC36DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKRH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKRH

Detailed Description

The GBC36DKRH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage resistance of 700VAC. With two rows of 72 positions each on a 2.54mm pitch, it allows for efficient signal transmission. The Cantilever contact type and gold plating ensure low contact resistance and enhanced durability. Designed for easy installation on a clearance hole with a card extender termination method, it guarantees secure connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The Matte Tin termination plating provides corrosion resistance, further enhancing its reliability. Whether used in aerospace, defense, or industrial applications, the GBC36DKRH guarantees high performance and long-term durability.