GBC36DKRI

Heilind Number:SULGBC36DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKRI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKRI

Detailed Description

The GBC36DKRI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. Its threaded mount type and card extender termination method offer secure and stable PCB attachment. The connector, with two rows and 72 positions on a 2.54mm pitch, allows for efficient signal routing. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in varied industrial settings. The cantilever contact type and straddle orientation further enhance its performance. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space on the PCB while delivering high functionality. The Matte Tin termination plating ensures durability and longevity, making it a reliable choice for your connectivity needs. The GBC36DKRI is part of the hi-rel category, meeting stringent quality standards for added assurance. Partner with this connector for seamless and dependable board-to-board connections in your applications.