GBC36DKRN

Heilind Number:SULGBC36DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKRN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKRN

Detailed Description

Introducing the GBC36DKRN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 72 cantilever contacts plated in gold, it guarantees optimal signal integrity and conductivity. The 2.54mm pitch and card extender termination method facilitate easy installation, while the straddle orientation and matte tin termination plating offer enhanced durability even in harsh environments. Operating efficiently within a wide temperature range of -65 to 125°C, this connector is ideal for demanding industrial and commercial settings. Invest in the GBC36DKRN for top-tier performance in your connectivity solutions.