GBC36DKRS

Heilind Number:SULGBC36DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKRS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKRS

Detailed Description

This high-performance PCB connector, GBC36DKRS, boasts a robust construction featuring PA9T and Phosphor Bronze materials for superior durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. Designed for female gender with two rows and side hole mount type, it offers easy installation on circuit boards. The termination method using Card Extender technology guarantees secure connections. Each of the 72 cantilever contact positions, plated with gold for optimal signal transfer, maintains high-quality performance even in demanding environments with an operating temperature range of -65 to 125°C. With a 2.54mm pitch and straddle orientation, precise and stable connectivity is achieved. The connector's matte tin termination plating complies with industry standards, making it ideal for hi-rel applications in aerospace, defense, and other critical sectors. Upgrade your PCB assembly with the GBC36DKRS for seamless and efficient electronic connections.