GBC36DKRT

Heilind Number:SULGBC36DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKRT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKRT

Detailed Description

The GBC36DKRT is a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable conductivity in a compact form factor. Featuring a 2.54mm pitch and cantilever contact type, it offers precise and secure mating. The threaded mount type and card extender termination method provide easy installation and maintenance. With 72 positions and a voltage rating of 700 VAC, it is suitable for high-density and high-power setups. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The connector's robust construction, including matte tin termination plating, ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the GBC36DKRT is a reliable solution for your connectivity needs.