GBC36DKSD

Heilind Number:SULGBC36DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKSD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKSD

Detailed Description

The GBC36DKSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The 2-row, 72-position layout offers ample connectivity options, while the cantilever contact type and gold plating guarantee low contact resistance. Rated for operation in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, the GBC36DKSD is perfect for space-constrained applications. Trust in this connector for dependable performance in critical systems.