| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC36DKSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGBC36DKSN |
GBC36DKSN
| Heilind Number: | SULGBC36DKSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC36DKSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC36DKSN, a high-performance female connector designed for seamless board-to-board connections. Crafted with PA9T housing and featuring Phosphor Bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 72 positions spread across 2 rows, it offers versatile connectivity options. The cantilever contact type and straight orientation make insertion easy and secure. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is reliable in even the most demanding environments. Its matte tin termination plating guarantees reliable soldering. Perfect for applications in aerospace, defense, and industrial sectors, the GBC36DKSN is a top choice for engineers seeking high-quality PCB connectivity solutions.

