| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC36DKSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC36DKSS |
GBC36DKSS
| Heilind Number: | SULGBC36DKSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC36DKSS |
| ECAD Model: |
Specifications
Detailed Description
The GBC36DKSS is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The cantilever contact type and side hole mount offer easy and secure installation. With 72 positions and a straight orientation, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Its matte tin termination plating guarantees long-term performance. The GBC36DKSS is a reliable solution for your PCB connectivity needs.

