GBC36DKST

Heilind Number:SULGBC36DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC36DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC36DKST
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC36DKST

Detailed Description

Introducing the GBC36DKST, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 2-row, female connector with a straight orientation and threaded mount type allows for secure and efficient PCB mating. Its cantilever contact type, gold-plated phosphor bronze contacts, and matte tin termination provide optimal signal transmission and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-speed and high-power applications. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance under extreme conditions. With 72 positions and a tail length of 4.83mm, it offers versatility in connectivity options. Measuring .61 inches in height and 9.4mm in width, it fits compactly on PCBs. The GBC36DKST is the ideal choice for industries requiring high-reliability connectors.